Microchip AT25010B Series EEPROM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 1,936In Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 3-Wire, SPI 20 MHz 128 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 1,839In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, SPI 20 MHz 128 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Tube
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 2,512In Stock
4,000Expected 10/6/2026
Min.: 1
Mult.: 1
: 4,000

1 kbit 3-Wire, SPI 20 MHz 128 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 517In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, SPI 20 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Tube
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V Lead-Time 4 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

1 kbit 3-Wire, SPI 20 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel
Microchip Technology EEPROM 5MHz, Auto Temp, 8-TSSOP Non-Stocked Lead-Time 6 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

1 kbit SPI 5 MHz 128 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25010B AEC-Q100 Reel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN Non-Stocked
Min.: 15,000
Mult.: 15,000
: 15,000

1 kbit 3-Wire, SPI 20 MHz 128 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel
Microchip Technology EEPROM 5MHz, Auto Grade, 8-SOIC-N Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

1 kbit SPI 5 MHz 128 x 8 SOIC-Narrow-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25010B AEC-Q100 Reel