FBGA-96 SDRAM - DDR4 DRAM

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Kingston DRAM itemp 4Gb 96 ball FBGA DDR4 3200 119In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 3.2 GHz FBGA-96 256 M x 16 13.75 ns 1.2 V 2.5 V - 40 C + 95 C Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), -40C to +95C, FBGA-96 240In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V - 40 C + 95 C IM8G16D4 Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.A - Reel 851In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM DDR4 8Gbit 16 96/144TFBGA 1 IT 556In Stock
13,260Expected 25/1/2027
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), 0C to +95C, FBGA-96 5In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C IM8G16D4 Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.A - Tray 600In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.A - Reel 2,740In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR4, 16Gb, 1G x 16, 1.2V, 96-Ball FBGA SDRAM, Commercial Temp - Tray 335In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s @ 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS 735In Stock
Min.: 1
Mult.: 1
Max.: 177

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 19 ns 1.14 V 1.26 V - 40 C + 105 C
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Industrial Temp - Tray 521In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C256M16D4-75 Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.A - Tray 8In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Industrial Temp - Tray 40In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C256M16D4-83 Tray
Kingston DRAM DDR4 8Gb 96 ball 512Mx16 3200Mbps
20Expected 6/7/2026
Min.: 1
Mult.: 1

SDRAM - DDR4 8 GB FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
Zentel Japan DRAM DDR4 4Gb, 256Mx16, 3200 CL22, 1.2V, FBGA-96
4,020On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 3.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C DDR4 Tray
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Commercial Temp - Tray
418Expected 1/5/2026
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C256M16D4-83 Tray
SMARTsemi DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Industrial Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 85 C KTDM Tray
Kingston DRAM 96 ball FBGA DDR4 3200 (NY C) Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gb 3.2 Gb/s FBGA-96 512 M x 16 1.14 1.26 V 0 C + 95 C Tray
Kingston DRAM 8Gb 96 ball FBGA DDR4 3200 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR4 8 Gbit 16 bit FBGA-96 512 M x 16 1.2 V 2.5 V 0 C + 95 C Tray
Kingston DRAM 8Gb 96 ball FBGA DDR4 3200 IT Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR4 8 Gbit 16 bit FBGA-96 512 M x 16 1.2 V 2.5 V - 40 C + 95 C Tray
Kingston DRAM 96-Ball 512Mx16 8Gb DDR4 3200 AUTO TEMP -40C to 105C Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR4 8 Gbit 16 bit FBGA-96 512 M x 16 1.2 V 2.5 V - 40 C + 105 C Tray
SMARTsemi DRAM DDR4, 8Gb, 512Mbx16, 1600Mhz, 3200Mbps, 1.2V, 96-ball FBGA, Commercial temp N/A
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 85 C
SMARTsemi DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Commercial Lead-Time 39 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 1.14 V 1.26 V 0 C + 85 C KTDM Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s @ 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s @ 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, T&R Non-Stocked Lead-Time 36 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s @ 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, T&R Non-Stocked Lead-Time 36 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 105 C Reel