2 G x 8 DRAM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 CT
3,345In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 16G 2GX8 FBGA IT
2,781In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2,000

16 Gbit 2 G x 8 Reel, Cut Tape, MouseReel
Micron MT40A2G8AG-062E AUT:F
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 UT
964In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz TFBGA-78 2 G x 8 1.14 V 1.26 V - 40 C + 125 C Tray
Micron MT60B2G8RZ-64B:D
Micron DRAM DDR5 16Gbit 8 78/117VFBGA 1 CT
1,299In Stock
Min.: 1
Mult.: 1

SDRAM - DDR5 16 Gbit 8 bit 3.2 GHz VFBGA-78 2 G x 8 1.1 V 1.1 V 0 C + 95 C Tray
Micron MT40A2G8SA-062E IT:F
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 IT
3,573In Stock
Min.: 1
Mult.: 1
Max.: 400

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray