ISSI DRAM

Results: 1,807
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, T&R 473In Stock
Min.: 1
Mult.: 1
Max.: 20
Reel: 1,500

SDRAM TSOP-II-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R 3,439In Stock
Min.: 1
Mult.: 1
Max.: 760
Reel: 2,500

SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143MHz SDRAM, 3.3v 3,030In Stock
Min.: 1
Mult.: 1
Max.: 517
Reel: 1,500

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM 16Mx16, 166MHz 765In Stock
2,592On Order
Min.: 1
Mult.: 1
Max.: 842

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J Tray
ISSI DRAM 256M, 3.3V, SDRAM 16Mx16, 166MHz 1,043In Stock
Min.: 1
Mult.: 1
Max.: 128

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J
ISSI DRAM 256M, 3.3V, 166Mhz 16Mx16 Mobile SDR 881In Stock
Min.: 1
Mult.: 1
Max.: 36

SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16160K Tray
ISSI DRAM 512M, 3.3V, Mobile SDRAM, 32Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 392In Stock
Min.: 1
Mult.: 1
Max.: 33

SDRAM Mobile 512 Mbit 16 bit 166 MHz FBGA-54 32 M x 16 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16320E Bulk
ISSI DRAM 512M, 1.8V, 166Mhz Mobile DDR 395In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR32160C Tray
ISSI DRAM 128M 4Mx32 143MHz SDR SDRAM 3.3v 381In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Tray
ISSI DRAM Automotive (-40 to +105C), 64M, 3.3V, SDRAM, 2Mx32, 143MHz, 90 ball BGA (8mmx13mm) RoHS 220In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.4 ns 3 V 3.66 V - 40 C + 105 C
ISSI IS66WVH32M8DALL-166B1LI
ISSI DRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 166MHz, 24-ball TFBGA, RoHS 438In Stock
Min.: 1
Mult.: 1
Max.: 21
HyperRAM 256 Mbit 8 bit 166 MHz 32 M x 8 36 ns 1.7 V 1.95 V - 40 C + 85 C
ISSI IS66WVH16M8DALL-166B1LI
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 1.8V, 166MHz, 24-ball TFBGA, RoHS 596In Stock
Min.: 1
Mult.: 1
Max.: 135
HyperRAM 128 Mbit 8 bit 166 MHz TFBGA-24 16 M x 8 40 ns 1.7 V 1.95 V - 40 C + 85 C
ISSI IS66WVH16M8DBLL-100B1LI
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS 1,871In Stock
Min.: 1
Mult.: 1
Max.: 180
HyperRAM 128 Mbit 8 bit 100 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI IS66WVH64M8DBLL-166B1LI
ISSI DRAM 512Mb, HyperRAM, 64Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 501In Stock
Min.: 1
Mult.: 1
Max.: 200

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 100 MHz TFBGA-24 64 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI IS49NLC36800A-25EWBL
ISSI DRAM RLDRAM2 Memory, 288Mbit, x36, Common I/O, 400MHz, tRC=15ns, RoHS 81In Stock
Min.: 1
Mult.: 1
Max.: 200

ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 86In Stock
Min.: 1
Mult.: 1
Max.: 3

SDRAM - LPDDR4 4 Gbit 1.866 GHz FBGA-200 256 M x 16 3.5 ns 1.06 V 1.17 V - 40 C + 95 C
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS 387In Stock
Min.: 1
Mult.: 1
Max.: 18

HyperRAM 64 Mbit 8 bit 100 MHz TFBGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 85 C Tray
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2666MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS 280In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 19 ns 1.14 V 1.26 V 0 C + 95 C
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2666MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, IT 331In Stock
Min.: 1
Mult.: 1
Max.: 33

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 19 ns 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm), RoHS 465In Stock
Min.: 1
Mult.: 1
Max.: 7

SDRAM 512 Mbit 16 bit 143 MHz BGA-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S16320F
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm), RoHS, IT 1,308In Stock
Min.: 1
Mult.: 1
Max.: 186

SDRAM 512 Mbit 16 bit 143 MHz BGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F
ISSI DRAM 128M, 3.3V, M-SDRAM 8Mx16, 133Mhz, RoHS 535In Stock
Min.: 1
Mult.: 1
Max.: 125

SDRAM Mobile BGA-54 IS42SM16800H Reel
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 1,114In Stock
Min.: 1
Mult.: 1
Max.: 166
Reel: 1,500

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.425 V 1.575 V 0 C + 95 C IS43TR16256B Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.35V, DDR3L, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT 265In Stock
Min.: 1
Mult.: 1
Max.: 3

SDRAM - DDR3L 4 Gbit 8 bit 800 MHz BGA-78 512 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR85120BL
ISSI DRAM Automotive (-40 to +105C), 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm) RoHS 349In Stock
Min.: 1
Mult.: 1
Max.: 40

SDRAM 512 Mbit 16 bit 143 MHz BGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C IS45S16320F Reel