X-NUCLEO-EEPRMA2

STMicroelectronics
511-X-NUCLEO-EEPRMA2
X-NUCLEO-EEPRMA2

Mfr.:

Description:
Memory IC Development Tools Standard I²C and SPI EEPROM memory expansion board based on M24xx and M95xx

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$25.65 $25.65

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Memory IC Development Tools
RoHS:  
Expansion Boards
M24xx, M95xx Series
4 Mbit
EEPROM
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Memory Expansion Board
Interface Type: I2C, SPI
Packaging: Bulk
Product Type: Memory IC Development Tools
Series: X-NUCLEO
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 140.616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

X-NUCLEO-EEPRMA2 Memory Expansion Board

STMicroelectronics X-NUCLEO-EEPRMA2 Memory Expansion Board is designed for M24xx I²C and M95xx SPI EEPROM for data reading and writing. The expansion board acts as an external storage device that can store data. This data includes manufacturing traceability, calibration, user settings, error flags, data logs, and monitoring data to make applications more flexible and accurate. The X-NUCLEO-EEPRMA2 expansion board is compatible with the Arduino UNO R3 connector pin assignment. It can be easily connected to any STMicroelectronics STM32 Nucleo development board. ST morpho connectors can be mounted if required.