MTFDKBA800TFS-1BC1ZABYY

Micron
340-614501
MTFDKBA800TFS-1BC1ZABYY

Mfr.:

Description:
Solid State Drives - SSD 7450 1TByte M.2 22x80x3.8

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 6
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,348.88 $1,348.88
$1,239.00 $12,390.00

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
RoHS:  
7450
800 GB
M.2 SSDs
M.2 2280
3D TLC
NVMe, PCIe Gen4x4
700 MB/s
5000 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 3.9 mm
Brand: Micron
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 180
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

7450 SSD with NVMe®

Micron 7450 SSD with NVMe® is an advanced 176-layer NAND data centre SSD for exceptional latency and PCIe Gen4 with extensive deployment options. The Micron 7450 SSD enables flexible cloud and data centre designs. The SSD supports a wide variety of workloads and is built using 176-layer NAND.