STMicroelectronics M24C08-W Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 2.5-5.5V 8K (1Kx8) 3,938In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-W Tube

STMicroelectronics EEPROM 2.5-5.5V 8K (1Kx8) Non-Stocked Lead-Time 16 Weeks
Min.: 8,000
Mult.: 4,000
: 4,000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M24C08-W Reel
STMicroelectronics EEPROM EEPROM S I2C 8K Non-Stocked Lead-Time 16 Weeks
Min.: 7,500
Mult.: 2,500
: 2,500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M24C08-W Reel