ABLIC EEPROM

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

ABLIC EEPROM EEPROM 8Kb 3 wire Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

8 kbit 3-Wire, Microwire 2 MHz 512 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C Reel

ABLIC EEPROM EEPROM 8Kb 3 wire Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 kbit 3-Wire, Microwire 2 MHz 512 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C Reel

ABLIC EEPROM EEPROM 16Kb 3 wire Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

16 kbit 3-Wire, Microwire 2 MHz 1 k x 16 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C Reel

ABLIC EEPROM EEPROM 16Kb 3 wire Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

16 kbit 3-Wire, Microwire 2 MHz 1 k x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C S-93C Reel

ABLIC EEPROM 2-Wire Serial E2PROM 400kHz, 2Kb Non-Stocked

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOP-8 900 ns 1.6 V, 1.7 V 5.5 V SMD/SMT - 40 C + 85 C Reel
ABLIC EEPROM IC EEPROM 4K SPI 6.5MHZ Non-Stocked

4 kbit SPI 6.5 MHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A040A AEC-Q100 Reel
ABLIC EEPROM IC EEPROM 32K SPI 6.5MHZ Non-Stocked

32 kbit SPI 6.5 MHz 4 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A320B AEC-Q100 Reel