CD74HCT221 Series Monostable Multi-vibrator

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual 816In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HCT 2 Element 42 ns PDIP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Dual Mono w/ Reset A 595-CD74HCT221M A 5 A 595-CD74HCT221M 2,455In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HCT 2 Element 42 ns SOIC-Narrow-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA 166 mW - 55 C + 125 C Reel, Cut Tape, MouseReel