8312 Logic Gates

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates SOT753-1 2-INPUT NAND GATE 6,270In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT753-1 SNGL 2-INPUT NAND GT 5,593In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DP/SOT505/TSSOP8
3,000Expected 24/4/2026
Min.: 1
Mult.: 1
Reel: 3,000

OR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel