Tube Logic Gates

Results: 449
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 4-Input 541In Stock
5,100On Order
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad AND/OR 1,113In Stock
Min.: 1
Mult.: 1

AND, OR 4 Gate 4000 8 Input PDIP-16 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input 2,962In Stock
Min.: 1
Mult.: 1

NAND 3 Gate 4000 9 Input PDIP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Triple 3-Input NOR Gate 611In Stock
Min.: 1
Mult.: 1

NOR 3 Gate 4000 9 Input TSSOP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad Exclusive 2,660In Stock
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Expandable 8-In Gate 854In Stock
Min.: 1
Mult.: 1

AND, AND/NOR, AND/OR, NAND, NOR, OR, OR/AND, OR/NAND 1 Gate 4000 8 Input PDIP-16 1 Output 6.8 mA - 6.8 mA 120 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Multifunction E xp 8-Input 872In Stock
Min.: 1
Mult.: 1

AND, AND/NOR, AND/OR, NAND, NOR, OR, OR/AND, OR/NAND 1 Gate 4000 8 Input TSSOP-16 1 Output 6.8 mA - 6.8 mA 120 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input 2,431In Stock
3,000Expected 3/4/2026
Min.: 1
Mult.: 1

OR 4 Gate 4000 2 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input 303In Stock
1,000Expected 3/4/2026
Min.: 1
Mult.: 1

OR 2 Gate 4000 4 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Dual 4-Input OR 1,504In Stock
Min.: 1
Mult.: 1

OR 2 Gate 4000 4 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Triple 3-Input 1,925In Stock
Min.: 1
Mult.: 1

AND 3 Gate 4000 9 Input PDIP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad 944In Stock
Min.: 1
Mult.: 1

XNOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad Excl-NOR 996In Stock
Min.: 1
Mult.: 1

XNOR 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates 8-Input NOR/OR Gate 1,189In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate 4000 8 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D4081BMT A 595-CD40 A 595-CD4081BMT 1,526In Stock
Min.: 1
Mult.: 1

AND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 4-Input 1,237In Stock
Min.: 1
Mult.: 1

AND 2 Gate 4000 8 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates AND/OR Invert Gate 240In Stock
Min.: 1
Mult.: 1

MUX Gates 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Dual 2W 2In AND -OR-INVERT Gate 950In Stock
Min.: 1
Mult.: 1

MUX Gates 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates AND/OR Invert Gate 639In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate 4000 8 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Exp 4W 2In AND- OR-INVERT Gate A 59 A 595-CD4086BMT 1,678In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate 4000 8 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2In Schmit Trgr A 595-CD4093BMT A 5 A 595-CD4093BMT 1,871In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates CMOS Hex Gate 339In Stock
Min.: 1
Mult.: 1

NAND, NOR, Inverter 6 Gate 4500 8 Input PDIP-16 6 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Hex Gate 175In Stock
Min.: 1
Mult.: 1

NAND, NOR, Inverter 6 Gate 4500 8 Input SOIC-Narrow-16 1 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74ACT00E A 595-CD7 A 595-CD74ACT00E 992In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 7.3 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input NOR Gat es A 595-CD74ACT02E A 595-CD74ACT02E 328In Stock
Min.: 1
Mult.: 1

NOR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 11.5 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube