XOR Logic Gates

Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 11,270In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated Logic Gates LOGICLVCXOR GATE1 6,093In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCXOR GATE1 7,362In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Quad 2-Input EXC OR 1.65V to 5.5V 24mA 1,785In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate LVC 8 Input 4 Output 24 mA - 24 mA 2.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE XOR GATE 1 3,149In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE XOR GATE 1 430In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Gate Exclusive OR Vcc=0.9-3.6V 2,506In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates Single Exclusive-OR Gate 4,583In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate SH 2 Input SSOP-5 1 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS EXCLUSIVE-OR 26,634In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate SH 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates ESV L-MOS(SHS) 6,725In Stock
Min.: 1
Mult.: 1
: 4,000

XOR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates USV L-MOS(SHS) 7,490In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Logic Gates SOT108-1 QUAD 2-INPUT EXCL-OR 2,008In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT402-1 QUAD 2INPUT EXCL OR 3,621In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT86BQ/SOT762/DHVQFN14 5,800In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G86GV/SOT753/SO5 25,338In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G86DC/SOT765/VSSOP8 6,031In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC86D-Q100/SOT108/SO14 4,774In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC86D/SOT108/SO14 1,257In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT86D/SOT108/SO14 5,985In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 14 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC86APW/SOT402/TSSOP14 6,370In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86D/SOT108/SO14 6,027In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT86PW/SOT402/TSSOP14 735In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G86GW/SOT353/UMT5 18,825In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G86DP/SOT505/TSSOP8 25In Stock
15,000Expected 7/6/2027
Min.: 1
Mult.: 1
: 3,000

XOR 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G86GV/SOT753/SO5 2,996In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel