NOR TSSOP-14 Logic Gates

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 4-ch 4-input 1.65V t o 3.6V 24mA drive 2,728In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NOR GATE 4,863In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate HC 2 Input TSSOP-14 1 Output 95 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape

onsemi Logic Gates Qd 2-Input NOR Gate 11,530In Stock
Min.: 1
Mult.: 1
Max.: 560
: 2,500

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-C D4002BPW A 595-CD40 A 595-CD4002BPW 223In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 2 Gate 4000 8 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-NOR G ates A 595-SN74AHC0 A 595-SN74AHC02QPWRQ1 1,639In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 2,799In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NOR Gates 196In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input NOR Gat e A 595-N74AHC02QPW A 595-N74AHC02QPWRG4Q1 736In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHCT02PW A 595-S A 595-SN74AHCT02PW 5,152In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates A 595-SN74HC02AN A 5 95-SN74HC02AN A 595 A 595-SN74HC02AN 852In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC02PW A 595-SN7 A 595-SN74HC02PW 5,713In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HC02PWR 1,412In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HC 2 Input TSSOP-14 1 Output 4 mA - 4 mA 23 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input NOR Gat e A 595-SN74HC02QPW A 595-SN74HC02QPWRG4Q1 1,358In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Pos-NOR Gate 515In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate A A 595-SN74HCT02PW 2,102In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate A A 595-SN74LV02APW 1,251In Stock
4,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC02APW A 595-S A 595-SN74LVC02APW 4,649In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos OR Gate 918In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 1,137In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input NOR Gate 8In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 1,246In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates CMOS Quad 2-Input NO R Gate A 595-CD4001 A 595-CD4001UBPW 2,824In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input NOR Gate 903In Stock
Min.: 1
Mult.: 1

NOR 3 Gate 4000 9 Input TSSOP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NOR 6,205In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 2,473In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel