Inverter Logic Gates

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

Toshiba Logic Gates CMOS LOGIC IC 310,415In Stock
Min.: 1
Mult.: 1
: 2,500

Inverter 6 Gate VHC 6 Input 6 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G14 2,882In Stock
Min.: 1
Mult.: 1
: 3,000

Inverter 1 Gate AHCT 1 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 3 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi NL17SZ05P5T5G
onsemi Logic Gates SINGLE INVERTER OPEN DRAIN 7,015In Stock
Min.: 1
Mult.: 1

Inverter 1 Gate LVC 1 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel