Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Octal Trans D type L atch A 595-SN74LV57 A 595-SN74LV573ATPW 1,677In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True LV 8 Circuit 8 Line TSSOP-20 Non-Inverting 9.5 ns at 5 V 2 uA 32 mA - 16 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74LVC16373DL A 595-SN74LVC16373DL 430In Stock
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Latch LVC 1 Circuit 1 Line SSOP-48 Non-Inverting 8 ns at 2.7 V, 7 ns at 3.3 V 40 uA 32 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Sngl D Type Latch 3,345In Stock
5,480Expected 27/2/2026
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Circuit 1 Line SOT-23-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1,734In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Monostable Multivibrator LVC 8 Circuit 1 Line SSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1,982In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Monostable Multivibrator LVC 8 Circuit 1 Line TVSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LVC373ADW A 595-SN74LVC373ADW 2,804In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Monostable Multivibrator LVC 8 Circuit 1 Line SOIC-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent AL T 595-SN74LVC373APW ALT 595-SN74LVC373APW 620In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LVC373APW A 595-SN74LVC373APW 3,616In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Monostable Multivibrator LVC 8 Circuit 1 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atch A 595-SN74LVC3 A 595-SN74LVC373APW 300In Stock
Min.: 1
Mult.: 1
Reel: 250

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 3,290In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 8 Circuit 1 Line VQFN-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 789In Stock
2,000Expected 2/4/2026
Min.: 1
Mult.: 1
Reel: 2,000

Monostable Multivibrator LVC 8 Circuit 1 Line SSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-Type L atch A 595-SN74LVC5 A 595-SN74LVC573ADW 2,468In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atch 84In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent A 595-SN74LVC573APWT A A 595-SN74LVC573APWT 1,095In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 1 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Latches Octal Transparent AL T 595-SN74LVC573APW ALT 595-SN74LVC573APW 28In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Latches Octal Transp DType L atch A 595-SN74LVC5 A 595-SN74LVC573APW 185In Stock
Min.: 1
Mult.: 1
Reel: 250

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 2,502In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 8 Circuit 1 Line VQFN-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 10bit Interface 337In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 3 Line SOIC-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-State ABT 16-Bit A 595-74LVTH162373D A 595-74LVTH162373DLR 675In Stock
Min.: 1
Mult.: 1

D-Type Latch LVTH 8 Circuit 3 Line SSOP-48 Non-Inverting 3.1 ns at 3.3 V 5 mA 32 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-State ABT 16-Bit A 595-SN74LVTH16373 A 595-SN74LVTH16373DLR 231In Stock
Min.: 1
Mult.: 1

D-Type Latch LVTH 8 Circuit 3 Line SSOP-48 Non-Inverting 2.7 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-State ABT 16-Bit A 595-SN74LVTH16373 A 595-SN74LVTH16373DL 940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Latch LVTH 8 Circuit 3 Line SSOP-48 Non-Inverting 2.7 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State ABT Octal A 595-SN74LVTH373DWR A 595-SN74LVTH373DWR 302In Stock
Min.: 1
Mult.: 1

True LVTH 8 Circuit 8 Line SOIC-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 3.3V ABT Octal Trans p DType Latche A 59 A 595-SN74LVTH373PWR 377In Stock
Min.: 1
Mult.: 1

True LVTH 1 Circuit 8 Line TSSOP-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-State ABT Octal A 595-SN74LVTH373PW A 595-SN74LVTH373PW 2,547In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True LVTH 8 Circuit 8 Line TSSOP-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3 St ABT Octal DType 1,326In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True LVTH 8 Circuit 3 Line SSOP-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel