SC-70-6 Inverters

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Logic Family Logic Type Package/Case Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
onsemi Inverters Dual Inverter
12,288In Stock
Min.: 1
Mult.: 1
: 3,000

2 Circuit NC7WV CMOS SC-70-6 3.6 V 900 mV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters 2-ch 0.8-V to 3.6-V low power inverters 2,945In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

2 Circuit AUP SC-70-6 3.6 V 800 mV - 40 C + 85 C SMD/SMT Reel, Cut Tape

onsemi Inverters UHS Dual Inverter
130,375In Stock
81,000Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

2 Circuit NC7WZ CMOS SC-70-6 5.5 V 1.65 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters 1.65-5.5V CMOS Dual Unbuffered
88,383In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

2 Circuit NL27WZ CMOS SC-70-6 5.5 V 1.65 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters UHS Dual Unbuff Inv
44,587In Stock
Min.: 1
Mult.: 1
Max.: 3,230
: 3,000

2 Circuit NC7WZ CMOS SC-70-6 5.5 V 1.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters LOG CMOS DUAL INVERTER
21,393In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

2 Circuit NL27WZ CMOS SC-70-6 5.5 V 1.65 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters 1.65-5.5V CMOS Dual
8,447In Stock
24,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

2 Circuit NL27WZ CMOS SC-70-6 5.5 V 1.65 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters 1.65-5.5V CMOS Dual Schmitt
37,362In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

2 Circuit NL27WZ CMOS SC-70-6 5.5 V 2.3 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Automotive 2-ch 1.6 5-V to 5.5-V inverte Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3,000
2 Circuit LVC Inverter SC-70-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel