D-Type Flip-Flops

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Logic hex D-type fli p-flops with reset 6,660In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type HCS 6 Circuit Push-Pull SOIC-16 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 4,483In Stock
Min.: 1
Mult.: 1
Max.: 25
: 5,000

D-Type AHC 8 Circuit CMOS VSSOP-20 CMOS 7.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 4,500In Stock
Min.: 1
Mult.: 1
: 5,000

D-Type AHC 8 Circuit CMOS VSSOP-20 CMOS 14.8 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal edg e-triggered D-type 4,500In Stock
Min.: 1
Mult.: 1
: 5,000

D-Type AHC 8 Circuit 3-State VSSOP-20 CMOS - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 2-channe l 1.5V to 6V config 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type 2 Circuit Push-Pull WQFN-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual cha nnel configurable ga 2,700In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type SN74 2 Circuit Push-Pull WQFN-16 Schmitt-trigger Non-Inverting - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal tra nsparent D-type lat 4,500In Stock
Min.: 1
Mult.: 1
: 5,000

D-Type 8 Circuit 3-State VSSOP-20 CMOS 16.9 ns - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 4,000In Stock
Min.: 1
Mult.: 1
: 5,000

D-Type LV 8 Circuit 3-State VSSOP-20 CMOS 14 ns - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 2,838In Stock
Min.: 1
Mult.: 1
Max.: 700
: 3,000

D-Type AHC 8 Circuit CMOS TSSOP-20 CMOS 7.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Two-channel 1.5V to 6V configurable gat 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 2-channe l 1.5V to 6V config 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Two-channel configur able gate for clock 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 11.3 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual cha nnel configurable ga 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type SN74 2 Circuit Push-Pull TSSOP-16 Schmitt-trigger Non-Inverting - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual posi tive-edge-triggered 2,791In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3,000

D-Type 74AC TSSOP-14 1.5 V 6 V SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual posi tive-edge-triggered 2,990In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

D-Type 74ACT TSSOP-14 - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 2,680In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

D-Type AHC 8 Circuit CMOS TSSOP-20 CMOS 14.8 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Triggered D-Type Flip-Flops W 4,500In Stock
Min.: 1
Mult.: 1
: 5,000

D-Type AHC 8 Circuit 3-State VSSOP-20 CMOS 10.6 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl ops With Clear 4,446In Stock
Min.: 1
Mult.: 1
Max.: 50
: 5,000

D-Type AHC 8 Circuit CMOS VSSOP-20 CMOS 8.5 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal edge-triggered D-type flip-flops w 2,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type LV 3-State TSSOP-20 - 25 mA 25 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop s with Reset 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type AC 6 Push-Pull TSSOP-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive hex D-typ e flip-flops with c 2,863In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3,000

D-Type SN74 1 Circuit Push-Pull TSSOP-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive hex D-typ e flip-flops with c 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type SN74 1 Circuit Push-Pull WQFN-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive hex D-ty pe flip-flops with r 2,995In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

D-Type SN74 1 Circuit Push-Pull TSSOP-16 CMOS, TTL Positive - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive hex D-ty pe flip-flops with r 2,989In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

D-Type SN74 1 Circuit Push-Pull WQFN-16 CMOS, TTL Positive - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP WIT 38,592In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type HC 2 Circuit CMOS TSSOP-14 21 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel