Counter Shift Registers

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers SOT109-1 SHIFT REGISTER 8-BIT 3,653In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Parallel to Serial 8 Circuit SOIC-16 HC CMOS 9 Serial 50 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594D-Q100/SOT109/SO16 2,432In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165D/SOT109/SO16 55,015In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC594D/SOT109/SO16 51,620In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 14 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT165D/SOT109/SO16 82,717In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 14 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT594D/SOT109/SO16 2,095In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 15 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT109-1 COUNTER SHIFT REG 54,645In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT4094D/SOT109/SO16 734In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 3-State 43 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV4094D/SOT109/SO16 4,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LV CMOS 1 3-State 115 ns, 39 ns 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV595D/SOT109/SO16 4,450In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LV CMOS 1 3-State 15 ns 1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74VHC595D/SOT109/SO16 4,544In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 1 Circuit SOIC-16 VHC - 500 mV 7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595D/SOT109/SO16 417In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHCT CMOS 1 3-State 3.8 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165D/SOT109/SO16 1,272In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 18 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595AD/SOT109/SO16 934In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT109-1 COUNTER SHIFT REG 72In Stock
2,500Expected 27/2/2026
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 15 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOIC-16 COUNTER SHIFT REG 75In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-16 HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595D-Q100/SOT109/SO16 253In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT109-1 SHIFT REGISTER 8-BIT 1,131In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Parallel to Serial 8 Circuit 8 bit SOIC-16 LV TTL 8 Serial 11 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74VHCT595D/SOT109/SO16 1,079In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 1 Circuit SOIC-16 VHCT - 500 mV 7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594D/SOT109/SO16 1,514In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHC CMOS 1 12.1 ns, 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT166D/SOT109/SO16 1,629In Stock
2,500Expected 8/2/2027
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 23 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4014BT/SOT109/SO16 16In Stock
2,500Expected 8/2/2027
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 9 40 ns 4.5 V 15.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT109-1 COUNTER SHIFT REG 2,304In Stock
5,000Expected 6/3/2026
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 7.5 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC594AD/SOT109/SO16 1,355In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LVC CMOS 1 5.2 ns, 4.5 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BT/SOT109/SO16
157,832On Order
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 1 3-State 330 ns, 150 ns, 110 ns 3.3 V, 5 V, 9 V, 12 V 3.3 V, 5 V, 9 V, 12 V - 40 C + 125 C Reel, Cut Tape, MouseReel