Serial/Parallel to Serial Counter Shift Registers

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV165ARGYR A 595-SN74LV165ARGYRG4 66,251In Stock
Min.: 1
Mult.: 1
: 3,000

Serial/Parallel to Serial 1 Circuit 8 bit VQFN-16 LV CMOS 9 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load A 595-SN74HC165D A 5 A 595-SN74HC165D 163,503In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load 2,482In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit TVSOP-16 LV CMOS 9 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-out shift Reg isters A 595-SN74LS A 595-SN74LS166AD 3,770In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 4 Circuit 8 bit SOIC-16 LS Bipolar 4 / 2 25 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register A A 595-SN74ALS165D 3,228In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 ALS Bipolar 9 14 ns 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Parallel Load Shi ft Registers ALT 59 ALT 595-SN74HC165DR 19,780In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HCT166E 985In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HCT CMOS 9 40 ns 5.5 V - 55 C + 125 C Tube

Toshiba Counter Shift Registers 74HC CMOS logic IC series 6V 16 pins 12,114In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 8 Serial 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HC597E 410In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers Serial-out shift Reg isters ALT 595-SN74 ALT 595-SN74LS165AN 778In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 LS Bipolar 9 25 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HC597M96 2,281In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC165N 1,395In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers Serial-out shift Reg isters 1,618In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LS Bipolar 9 25 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit w/Inpt Storage 1,014In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 2 Circuit 8 bit PDIP-16 HCT CMOS 9 56 ns 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC166DR 2,088In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel Load 8B Shi ft Registers ALT 59 ALT 595-SN74LV165ADR 1,424In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register 4,854In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 8 Circuit 8 bit SSOP-16 LV CMOS 2 / 2 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V 1,836In Stock
Min.: 1
Mult.: 1
: 2,000

Parallel Load Shift Serial/Parallel to Serial 1 Circuit 8 bit SOP-16 HC CMOS 8 Serial 15 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Parallel-Load Shi ft Reg A 595-SN74HC A 595-SN74HC165QPWREP 25,466In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load 2,324In Stock
3,000Expected 11/6/2026
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC165PWR 5,625In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register A 595 A 595-SN74LV165AD 7,105In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 8 Circuit 8 bit SOIC-16 LV CMOS 2 / 2 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV166APW A A 595-SN74LV166APW 4,316In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 8 Circuit 8 bit TSSOP-16 LV CMOS 5 / 2 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT SERIAL OR PARALLEL 4,956In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 8 bit SOIC-16 HC Shift Register CMOS 225 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165D/SOT109/SO16 58,289In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel