5115 Bus Transceivers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nexperia Bus Transceivers 74LVC245ABQ/SOT764/DHVQFN20 329In Stock
51,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

3-State LVC 8 Circuit 2.9 ns DHVQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GM/SOT886/XSON6 7,988In Stock
Min.: 1
Mult.: 1
Reel: 5,000

LVCH 29.5 ns XSON-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245ABZ/SOT8020/DHXQFN20 14,622In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State LVC 8 ns DHXQFN20 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245BQ/SOT764/DHVQFN20 188In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

3-State HC 1 Circuit 90 ns DHVQFN-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT245BBQ/SOT764/DHVQFN20
200Expected 22/1/2027
Min.: 1
Mult.: 1
Reel: 3,000

3-State LVT 1 Circuit 2.4 ns DHVQFN-20 LVTTL LVTTL 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2245ABQ/SOT764/DHVQFN20 Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

3-State LVC 1 Circuit 9.5 ns DHVQFN-20 LVTTL LVTTL 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel