CMOS Bus Transceivers

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 2,861In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3,000

3-State SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 2,680In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

3-State WQFN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2,960In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

3-State AVC 2 Circuit VQFN-16 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 2,276In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3,000

3-State AVC SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 4,743In Stock
Min.: 1
Mult.: 1
Max.: 700
: 3,000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2,625In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 4,820In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 884In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3,000

3-State AVC TSSOP-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers 8-Bit Dual-Supply Bu s Transceiver with
1,103In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2,000

3-State AVC 1 Circuit TVSOP-24 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Single-Bit Dual-Supp ly Bus Transceiver 2,990In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

3-State AVC 1 Circuit SOT-23-6 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Single-Bit Dual-Supp ly Bus Transceiver
3,000In Stock
Min.: 1
Mult.: 1
: 3,000

3-State AVC 1 Circuit SC-70-6 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Dual-Bit Dual-Supply Bus Transceiver Wit 2,052In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

3-State AVC 1 Circuit SSOP-8 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus t 4,236In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 3,000

3-State AVC 1 Circuit 4 ns SC-70-6 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2,453In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3,000

3-State AVC SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 4,778In Stock
Min.: 1
Mult.: 1
: 5,000

3-State AC 8 Circuit 3.5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 4,980In Stock
Min.: 1
Mult.: 1
: 5,000

3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 4,980In Stock
Min.: 1
Mult.: 1
: 5,000

3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 2,960In Stock
Min.: 1
Mult.: 1
: 3,000

3-State ACT 8 Circuit 4 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 3,932In Stock
Min.: 1
Mult.: 1
: 3,000

3-State ACT 8 Circuit 4 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Configurable Power Supply 2,239In Stock
Min.: 1
Mult.: 1
: 2,500

3-State AVC 4 Circuit 8.2 ns TSSOP-16 CMOS 12 mA - 12 mA 800 mV 36 V - 40 C + 125 C Reel, Cut Tape
Toshiba Bus Transceivers 3-Bit+1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply 2,390In Stock
Min.: 1
Mult.: 1
: 2,500

3-State AVC 4 Circuit TSSOP-16 CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Toshiba Bus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply 2,128In Stock
Min.: 1
Mult.: 1
: 2,500

3-State AVCH 4 Circuit TSSOP-16 CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Nexperia Bus Transceivers 74HC245PW/SOT360/TSSOP20 277,716In Stock
Min.: 1
Mult.: 1
: 2,500

3-State HC 1 Circuit 90 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus 3,082In Stock
Min.: 1
Mult.: 1
: 5,000

3-State LXC 1 Circuit 11 ns SON-6 CMOS 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive r with 3-state outp 4,953In Stock
Min.: 1
Mult.: 1
: 5,000

3-State AC 8 Circuit 5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel