XOR PDIP-14 Logic Gates

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-OR Gates ALT 595-CD74HCT86E 603In Stock
Min.: 1
Mult.: 1

XOR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 32 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74HC86N 1,356In Stock
Min.: 1
Mult.: 1

XOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74F86N 981In Stock
Min.: 1
Mult.: 1

XOR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates ALT 595 ALT 595-SN74LS136N 397In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad Exclusive ALT 5 95-CD4070BE ALT 595 ALT 595-CD4070BE 245In Stock
1,000On Order
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad Exclusive ALT 5 95-CD4030BE ALT 595 ALT 595-CD4030BE 351In Stock
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 153In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AS 8 Input PDIP-14 4 Output 20 mA - 2 mA 7.5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-C A 595-CD74ACT86E 715In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 10.8 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-C D74AC86E A 595-CD74 A 595-CD74AC86E 859In Stock
Min.: 1
Mult.: 1

XOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 14.6 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-C D74HCT86E A 595-CD7 A 595-CD74HCT86E 12In Stock
2,000Expected 9/7/2026
Min.: 1
Mult.: 1

XOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad Hi Spd 2 Input A 595-CD74HC86E A 59 A 595-CD74HC86E 98In Stock
1,350On Order
Min.: 1
Mult.: 1

XOR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 32 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ACT86N A 595-SN7 A 595-SN74ACT86N 793In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AC86N A 595-SN74 A 595-SN74AC86N 396In Stock
Min.: 1
Mult.: 1

XOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AHC86N A 595-SN7 A 595-SN74AHC86N 140In Stock
1,000On Order
Min.: 1
Mult.: 1

XOR 4 Gate AHCT 8 Input PDIP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 104In Stock
Min.: 1
Mult.: 1

XOR 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 17 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input 157In Stock
Min.: 1
Mult.: 1

XOR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 1,797In Stock
Min.: 1
Mult.: 1

XOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 766In Stock
2,625Expected 27/7/2026
Min.: 1
Mult.: 1

XOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates ALT 595 ALT 595-SN74LS86AN 829In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad Exclusive 2,805In Stock
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad Exclusive 3,671In Stock
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AHCT86N A 595-SN A 595-SN74AHCT86N 855In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AHC 8 Input PDIP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates 72In Stock
1,000Expected 17/7/2026
Min.: 1
Mult.: 1

XOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube