+ 85 C MouseReel USB Interface IC

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
FTDI USB Interface IC USB to Parallel FIFO IC QFN-24 238In Stock
5,000On Order
Min.: 1
Mult.: 1
Max.: 250
: 5,000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies USB Interface IC USB Type C CCG2 Cable Controller 282In Stock
Min.: 1
Mult.: 1
: 2,500

CYPD2103 USB Controllers Power Delivery SMD/SMT DFN-14 USB-C PD 1 Mb/s 2.7 V 5.5 V 7.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC USB 2.0 high-speed s ignal conditioner w TUSB217AIRWBR 110In Stock
Min.: 1
Mult.: 1
: 250

TUSB217A USB Redrivers Signal Conditioner SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 36 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Android Host IC 97In Stock
Min.: 1
Mult.: 1
: 1,500

FT312 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS), Low Speed (LS) 480 Mb/s 2.97 V 3.63 V 128 uA, 25 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 10-Gbps USB 3.1 Type -C 2:1 mux with DRP A 595-HD3SS3220IRNHR
11,429Expected 25/9/2026
Min.: 1
Mult.: 1
: 250

HD3SS3220 USB Controllers Port Controller SMD/SMT VQFN-30 USB-C 1.1 Super Speed (SS) 10 Gb/s 4.5 V 5.5 V 900 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 480-Mbps hig h-speed signal cond
16,371On Order
Min.: 1
Mult.: 1
: 3,000

TUSB211A USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TUSB320 USB Type-C C onfig Channel Logic
14,540Expected 31/8/2026
Min.: 1
Mult.: 1
: 3,000

TUSB320 USB Controllers Transceiver SMD/SMT X2QFN-12 USB-C 1.1 High Speed (HS) 480 Mb/s 1.71 V 1.98 V 100 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 Gen1 hub with USB b A 595-TUSB8044AIRGCT
2,000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2,000

TUSB8044A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated USB Interface IC USB3 Eqx X1-QFN2845-32 T&R 3.5K
14,000On Order
Min.: 1
Mult.: 1
: 3,500

PI2EQX22024 USB Retimers USB Retimer SMD/SMT QFN-32 USB 3.2 Super Speed (SS) 5 Gb/s, 10 Gb/s 1.71 V 1.89 V 25 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USB to UART Bridge QFN28
65,094On Order
Min.: 1
Mult.: 1
: 1,500

CP2102 USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 500 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors USB Interface IC USB Type-C Rev 3.0 PD PHY, TCPC Rev 2.0 version 1.0. Laptop/tablet applications
50,258On Order
Min.: 1
Mult.: 1
: 4,000

PTN5110 USB Controllers Power Delivery SMD/SMT HX2QFN-16 USB-C 1.0 High Speed (HS) 300 kb/s 2.7 V 5.5 V 6.3 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC Sgl 480Mbs 2 UART USB 2.0 12Mbit
34,082On Order
Min.: 1
Mult.: 1
: 3,000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
50,635On Order
Min.: 1
Mult.: 1
: 1,000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
71,257On Order
Min.: 1
Mult.: 1
: 4,000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC QFN-16
799,910On Order
Min.: 1
Mult.: 1
: 5,000

FT230 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC SSOP-16
593,671On Order
Min.: 1
Mult.: 1
: 3,000

FT230 USB Controllers Bridge, USB to UART SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Full Serial UART IC QFN-20
89,902On Order
Min.: 1
Mult.: 1
: 5,000

FT231 USB Controllers USB to Serial UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Full Serial UART IC SSOP-20
100,114On Order
Min.: 1
Mult.: 1
: 2,000

FT231 USB Controllers USB to Serial UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
65,385On Order
Min.: 1
Mult.: 1
Max.: 200
: 1,500

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C QFN-48
96,016On Order
Min.: 1
Mult.: 1
: 3,000

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 24 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28
399,467On Order
Min.: 1
Mult.: 1
: 2,000

FT232RNL USB Converters Bridge, USB to UART SMD/SMT SSOP-28 Full Speed (FS) 12 Mb/s 1.8 V 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Serial UART Interface
194,463On Order
Min.: 1
Mult.: 1
: 5,000

FT234 USB Controllers Bridge, USB to UART SMD/SMT DFN-12 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit
39,885On Order
Min.: 1
Mult.: 1
: 3,000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.63 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
112,808On Order
Min.: 1
Mult.: 1
: 1,000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64
60,501On Order
Min.: 1
Mult.: 1
: 4,000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel