+ 125 C Reel USB Interface IC

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments USB Interface IC USB BC1.2 5-V 3.5-A output 36-V input s 4,865In Stock
Min.: 1
Mult.: 1
: 5,000

TPS25846 USB Chargers USB Type-A SMD/SMT VQFN-EP-32 4.5 V 36 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and SDP/C DP charge port conv A 595-TPS25832QWRHBTQ1 5,000In Stock
Min.: 1
Mult.: 1
: 3,000

TPS25832 USB Controllers USB Controller SMD/SMT VQFN-32 USB-C PD 4.5 V 36 V 3.5 A - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
FTDI USB Interface IC VNC2 Dual USB Host Controller 5,464In Stock
19,500On Order
Min.: 1
Mult.: 1
Max.: 300
: 1,500

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Highly integrated US B Type-C and USB PD 7,160In Stock
Min.: 1
Mult.: 1
: 3,000

TPS25750 USB Controllers PD Controller SMD/SMT VQFN-32 USB 3.0 High Speed (HS) 3 V 5 V 3 A - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Automotive USB Type- C DFP controller an 1,542In Stock
Min.: 1
Mult.: 1
: 3,000

TPS25810A USB Controllers USB Controller SMD/SMT WQFN-20 USB-C 1.1 Super Speed (SS) 2.9 V 6.5 V 700 nA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C source c ontroller and 1.5A p A 595-TPS25820DSST 3,432In Stock
Min.: 1
Mult.: 1
: 3,000

TPS25820 USB Controllers USB Controller SMD/SMT WSON-12 USB-C 1.1 Super Speed (SS) 4.5 V 5.5 V 310 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) USB Interface IC USB PD Controller, Provider Only with I2C Master/Slave Function 328In Stock
Min.: 1
Mult.: 1
: 500

MP5031 USB Controllers USB Power Delivery Controller SMD/SMT QFN-20 USB 2.0 4.6 V 5.5 V 3.5 mA - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified 157In Stock
Min.: 1
Mult.: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Dual Role Power application up to 100 W 3,650In Stock
Min.: 1
Mult.: 1
: 3,000

USB Controllers USB Port Protector SMD/SMT QFN-20 USB 3.1 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC 302B Type-C Control IC with PD 3,667In Stock
3,000Expected 2/10/2026
Min.: 1
Mult.: 1
Max.: 180
: 3,000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 5 Gb/s 2.7 V 5.5 V 25 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C DCP charg e port converter wi 4,810In Stock
Min.: 1
Mult.: 1
: 5,000

TPS25833 USB Chargers USB Type-C SMD/SMT VQFN-32 4.5 V 36 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Single 3-A USB Type- C charging ports co 747In Stock
Min.: 1
Mult.: 1
: 3,000

TPS25855 SMD/SMT VQFN-25 5.5 V 26 V 3 A - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 17 A 595-TUSB1146IRN QR A 595-TUSB1146IR A 595-TUSB1146IRNQR 446In Stock
Min.: 1
Mult.: 1
: 250

TUSB1146 USB Redrivers Active Mux SMD/SMT WQFN-40 USB-C 3.0 Super Speed (SS) 10 Gb/s 3 V 3.6 V 20 mA + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TPS25740A USB Type-C Rev 1.2 and USB PD A 595-TPS65987DDHRSHR 250In Stock
Min.: 1
Mult.: 1
: 250

TPS25740A USB Controllers PD Controller SMD/SMT VQFN-24 USB-C 1.2 Full Speed (FS) 5.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and USB P D Source Controller A 595-TPS65987DDHRSHR 488In Stock
Min.: 1
Mult.: 1
: 250

TPS25740B USB Controllers PD Controller SMD/SMT VQFN-24 USB-C PD Full Speed (FS) 4.65 V 25 V 1.8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Type C 3.0-A USB Pow er Supply A 595-TPS A 595-TPS25810RVCR 186In Stock
1,750Expected 14/10/2026
Min.: 1
Mult.: 1
: 250

TPS25810 USB Controllers USB Controller SMD/SMT WQFN-20 USB-C 1.1 Super Speed (SS) 2.9 V 6.5 V 700 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C source c ontroller and 1.5A p A 595-TPS25821DSST 200In Stock
6,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 3,000

TPS25821 USB Controllers USB Controller SMD/SMT WSON-12 USB-C 2.0 4.5 V 5.5 V 1.5 A - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C source c ontroller and 1.5A p A 595-TPS25821DSSR 80In Stock
Min.: 1
Mult.: 1
: 250

TPS25821 USB Controllers USB Controller SMD/SMT WSON-12 USB-C 2.0 4.5 V 5.5 V 1.5 A - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Dual 3-A USB Type-C charging ports cont 2,973In Stock
Min.: 1
Mult.: 1
: 3,000

TPS25859 SMD/SMT VQFN-25 5.5 V 26 V 3 A - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC USB Type-C source c ontroller and 3A pow A 595-TPS25810RVCT 5,455In Stock
Min.: 1
Mult.: 1
: 3,000

TPS25810 USB Controllers USB Controller SMD/SMT WQFN-20 USB-C 1.1 Super Speed (SS) 2.9 V 6.5 V 700 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated USB Interface IC Dataline Over Voltage Protection Switches U-QFN2020-12 T&R 3K 4,765In Stock
15,000Expected 2/10/2026
Min.: 1
Mult.: 1
Max.: 360
: 3,000

USB Protectors USB Port Protector SMD/SMT QFN2020-12 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape


Diodes Incorporated USB Interface IC USB Ext Power Range W-QFN4040-24 T&R 3K 31In Stock
6,000Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 160
: 3,000

USB Controllers Sink Controller SMD/SMT WQFN4040-24 USB-C PD 3.3 V 31 V 3.3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

FTDI USB Interface IC VNC2 Dual USB Host Controller 35In Stock
58,500On Order
Min.: 1
Mult.: 1
Max.: 700
: 1,500

VNC2-32 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C DCP Char ge port converter wi A 595-TPS25831QWRHBRQ1 16In Stock
Min.: 1
Mult.: 1
: 250

TPS25831 USB Controllers USB Controller SMD/SMT VQFN-32 4.5 V 4.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and SDP/C DP charge port conv A 595-TPS25832QWRHBRQ1 148In Stock
Min.: 1
Mult.: 1
: 250

TPS25832 USB Controllers USB Controller SMD/SMT VQFN-32 USB-C PD 4.5 V 36 V 3.5 A - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel