+ 125 C Reel Sensor Interface

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Renesas Electronics Sensor Interface Sensor Signal Condtr -40C to 125C Non-Stocked Lead-Time 24 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Reel

Renesas Electronics Sensor Interface Sensor Signal Conditoner Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,000

I2C 5.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Sensor Signal Conditoner Non-Stocked Lead-Time 24 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

I2C 5.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Reel
Renesas Electronics Sensor Interface PQFN / 32 / 5X5MM SF - TAPE&REEL - 13 Non-Stocked Lead-Time 24 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Sensor Signal Conditioner 1-Wire, I2C, Serial 5.5 V 4.5 V 10 mA - 40 C + 125 C SMD/SMT QFN-32 AEC-Q100 Reel

Renesas Electronics Sensor Interface Sensor Signal Conditoner Non-Stocked Lead-Time 24 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Automotive I2C 16.5 V 8.2 V 7 mA - 40 C + 125 C SMD/SMT SSOP-20 With ESD Protection AEC-Q100 Reel

Renesas Electronics Sensor Interface SSOP / 20 / 5,3MM G1 - TAPE&REEL - 13" Non-Stocked Lead-Time 24 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Automotive 1-Wire, I2C, LIN, PWM 18 V 7 V 40 A - 40 C + 125 C SMD/SMT SSOP-20 AEC-Q100 Reel
Renesas Electronics Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 13 Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Capacitive Sensor Signal Conditioner IC I2C 3.6 V 1.68 V 750 uA - 40 C + 125 C SMD/SMT PQFN-24 Reel
Renesas Electronics Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 13 Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Capacitive Sensor Signal Conditioner IC I2C 3.6 V 1.68 V 750 uA - 40 C + 125 C SMD/SMT PQFN-24 Reel
Renesas Electronics Sensor Interface 5 X 5 MM2 40-QFN Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

I2C, SPI 5.5 V 1.8 V 8 mA - 40 C + 125 C SMD/SMT QFN-40 Reel
Renesas Electronics Sensor Interface 5 X 5 MM2 40-QFN Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

I2C, UART 5.5 V 1.8 V 8 mA - 40 C + 125 C SMD/SMT VFQFPN-40 Reel
Renesas Electronics ZSSC3123AA7R
Renesas Electronics Sensor Interface TSSOP / 14 / 4,4MM G1 - TAPE&REEL - 13" Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Capacitive Sensor Signal Conditioner with Digital Output I2C, Serial, SPI 5.5 V 2.3 V 100 uA - 40 C + 125 C SMD/SMT TSSOP-14 Reel
Renesas Electronics ZSSC3123AI7R
Renesas Electronics Sensor Interface TSSOP / 14 / 4,4MM G1 - TAPE&REEL - 13" Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Capacitive Sensor Signal Conditioner with Digital Output I2C, Serial, SPI 5.5 V 2.3 V 100 uA - 40 C + 125 C SMD/SMT TSSOP-14 Reel
Renesas Electronics ZSSC3281CI8R
Renesas Electronics Sensor Interface SMART SENSOR -> BUMPED DIE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 100

I2C, SPI 5.5 V 1.8 V 8 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics ZSSC3286CI8R
Renesas Electronics Sensor Interface SMART SENSOR -> BUMPED DIE Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

I2C, UART 5.5 V 1.8 V 8 mA - 40 C + 125 C SMD/SMT WLCSP-40 Reel