Shutdown RS-422/RS-485 Interface IC

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Product Packaging
Texas Instruments RS-422/RS-485 Interface IC 1-Mbps half-duplex 3 -kVrms ultra-small A 595-ISO1500DBQR 13,644In Stock
Min.: 1
Mult.: 1

ISO1500 SMD/SMT SSOP-16 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 1.71 V - 40 C + 125 C RS-422/RS-485 Transceivers Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100 3V HI VOD TRANS 1 15,125In Stock
Min.: 1
Mult.: 1

ISL3158E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176BDR 1,989In Stock
2,500Expected 15/9/2026
Min.: 1
Mult.: 1
: 2,500

SN75176B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC 3.3 V powered 15 kV ESD protected 3,296In Stock
Min.: 1
Mult.: 1
: 2,500

ST4485EB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 14LD -40+85 5V TRANSC 1TX/1RX 15K E 2,103In Stock
Min.: 1
Mult.: 1

ISL8489E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176ADR 2,131In Stock
Min.: 1
Mult.: 1
: 2,500

SN75176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC ESD 14LD -40+85 3V RS-485 TRANS 1TX/1RX 2,517In Stock
Min.: 1
Mult.: 1

ISL3176E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 RS-485 HIVOD TRANS 1/2 DUPLX 3V 1,430In Stock
Min.: 1
Mult.: 1

ISL3158E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3259E 1/2 DUPLX 5V 80MBPS 3,478In Stock
Min.: 1
Mult.: 1

ISL3259E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 100 Mb/s 5.25 V 4.75 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SINGLE 1 8V CVR ENB EXT TEM 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

ISL32612E SMD/SMT SOT-23-6 Receiver 0 Driver 1 Receiver 256 kb/s, 500 kb/s 3.6 V 1.8 V - 40 C + 125 C RS-422/RS-485 Receivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC HI SPD 8LD -40+85 3V RS-485 TRANS 1T 1,777In Stock
Min.: 1
Mult.: 1

ISL43485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube


Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive 2,098In Stock
Min.: 1
Mult.: 1
: 2,500

THVD1449 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Enhanced Product qua d RS-485/RS-422 dif 1,712In Stock
Min.: 1
Mult.: 1
: 2,000

SN65LBC174A SMD/SMT SOIC-16 Driver 4 Driver 0 Receiver 30 Mb/s 5.25 V 4.75 V - 55 C + 125 C RS-422/RS-485 Drivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC DL 3 3V MULTIPROTO TRANSC 2 8LD SSOP 725In Stock
Min.: 1
Mult.: 1

ISL3332 SMD/SMT SSOP-28 Transceiver 2 Driver 2 Receiver 400 kb/s, 20 Mb/s 3.45 V 3.15 V - 40 C + 85 C Tube

Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176BP 962In Stock
Min.: 1
Mult.: 1

SN75176B Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C RS-422/RS-485 Transceivers Tube
Renesas / Intersil RS-422/RS-485 Interface IC Pb-free Dual 3.3V Fixed RS485/RS232 Transceiver, 40 lead 6X6 8In Stock
Min.: 1
Mult.: 1

ISL33337E SMD/SMT QFN-40 Transceiver 3 Driver 3 Receiver 115 kb/s, 400 kb/s, 20 Mb/s 3.45 V 3.15 V - 40 C + 85 C RS-422/RS-485 Transceivers Tube
MaxLinear SP3483EN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Slew Rate Ltd.Half-Dplx RS485 2,186In Stock
Min.: 1
Mult.: 1
: 2,500

SP3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.465 V 3.135 V - 40 C + 85 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quadruple Differenti al Line Driver 20-T 1,059In Stock
Min.: 1
Mult.: 1
: 2,000

SN75ALS174A SMD/SMT TSSOP-20 Driver 4 Driver 0 Receiver 20 Mb/s 5.25 V 4.75 V 0 C + 70 C RS-422/RS-485 Drivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL SINGLE 5V MULTIPROTOCOL TRANSC 158In Stock
Min.: 1
Mult.: 1

ISL81334 SMD/SMT SSOP-28 Transceiver 2 Driver 2 Receiver 650 kb/s, 20 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 ISL3159E 1/2 DUP5V40MBPS10DFNIND 475In Stock
Min.: 1
Mult.: 1
: 250

ISL3159E SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 1,564In Stock
Min.: 1
Mult.: 1
: 2,500

SP3074E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.6 V 3 V - 40 C + 85 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
MaxLinear XR3078XID-F
MaxLinear RS-422/RS-485 Interface IC Lo Pwr 18V Tolerant 3.3V Tnscvrs 29In Stock
Min.: 1
Mult.: 1

XR3078 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C RS-422/RS-485 Transceivers Tube
Texas Instruments RS-422/RS-485 Interface IC 3.3 V Full-Duplex RS -485/RS-422 A 595-S A 595-SN65HVD379D 5,517In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD379 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 25 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 7,422In Stock
Min.: 1
Mult.: 1
: 2,500

THVD2450 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel

Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 2,473In Stock
Min.: 1
Mult.: 1
: 2,500

THVD2410DGKRG4 SMD/SMT VSSOP-8 Transceiver 1 Driver 1 Receiver 500 kbps 5.5 V 3 V - 40 C + 125 C RS-485 Transceivers Reel, Cut Tape, MouseReel