Texas Instruments MAX3221E Series RS-232 Interface IC

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2 1,300In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SOT-23-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Line Drivers/Receivers Reel, Cut Tape
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221ECDB 4,458In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221EIPW 6,816In Stock
18,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221ECPW 608In Stock
18,000Expected 17/12/2026
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221EIDB 896In Stock
4,000Expected 13/11/2026
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver ALT 595-MAX ALT 595-MAX3221EIDBR
564In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Sgl-Ch RS- 23 2 Line Drvr/Rcvr AL ALT 595-MAX3221ECDBR
Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver ALT 595-MAX ALT 595-MAX3221EIPWR
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel