Texas Instruments GD65232 Series RS-232 Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver A 5 A 595-GD65232DWR 847In Stock
Min.: 1
Mult.: 1

SOIC-20 GD65232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 38 mA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver 1,814In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-20 GD65232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 38 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SOIC-20 GD65232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 25 mA, 38 mA - 40 C + 85 C Without ESD Protection Reel