MaxLinear RS-232 Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 349In Stock
3,000Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 1,500

SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C 1,163In Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 652In Stock
1,500Expected 17/3/2026
Min.: 1
Mult.: 1
Reel: 1,500

SOIC-Wide-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C
233Expected 31/3/2026
Min.: 1
Mult.: 1

SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube