TSB82AF15TPZTEP

Texas Instruments
595-TSB82AF15TPZTEP
TSB82AF15TPZTEP

Mfr.:

Description:
PCI Interface IC Enhanced product PCI EXPRESS -based IEEE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$90.96 $90.96
$75.30 $753.00
$67.43 $1,685.75
$65.73 $5,915.70
270 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Bridge - PCIe to PCI
4 MHz
1 Lane
1 Port
1.6 V
1.4 V
- 40 C
+ 110 C
SMD/SMT
TQFP-100
Tray
Brand: Texas Instruments
Interface Type: PCIe
Moisture Sensitive: Yes
Operating Supply Voltage: 1.5 V
Product Type: PCI Interface IC
Series: TSB82AF15
Factory Pack Quantity: 90
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSB82AF15-EP IEEE 1394b OHCI Host Controller

Texas Instruments TSB82AF15-EP IEEE 1394b OHCI Host Controller is a single-function PCI Express™ (PCIe) to PCI local bus translation bridge. The PCI bus interface is internally connected to a 1394b open host/link-layer controller. When the TSB82AF15-EP is appropriately configured, this solution provides a full PCIe to the 1394 link layer controller.