+ 85 C - 40 C Interface - Specialised

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPRQ1 593In Stock
320Expected 15/10/2026
Min.: 1
Mult.: 1

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPQ1 860In Stock
Min.: 1
Mult.: 1
: 1,000

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
Texas Instruments Interface - Specialised HDMI Rcvr Port Prot & Interface Device 6,357In Stock
Min.: 1
Mult.: 1
: 2,000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38
Texas Instruments Interface - Specialised HDMI Companion Chip 2,449In Stock
Min.: 1
Mult.: 1
: 3,000

HDMI Interface 5.5 V 1.1 V 125 uA - 40 C + 85 C SMD/SMT DSBGA-15
MaxLinear Interface - Specialised Multiprotocol Transceiver 395In Stock
1,960On Order
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialised Multiprotocol Transceiver 162In Stock
3,000Expected 4/11/2026
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
NXP Semiconductors Interface - Specialised Enhanced performance HDMI/DVI level shifter with active DDC buffer, supporting 3 Gbit/s operation 1,687In Stock
4,000On Order
Min.: 1
Mult.: 1
: 4,000

Level Shifter 3.6 V 3 V 70 mA - 40 C + 85 C SMD/SMT HVQFN-48
Texas Instruments Interface - Specialised Enhanced scan bridge multidrop addressab A 926-SCANSTA111MTXNPB 718In Stock
Min.: 1
Mult.: 1

Enhanced SCAN Bridge Multidrop Addressable IEEEs Boundary Scan 3.6 V 3 V 1.65 mA - 40 C + 85 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specialised HDMI Transmitter Por t Protection ALT 59 ALT 595-TPD12S521DBTR
1,037In Stock
Min.: 1
Mult.: 1
: 2,000

HDMI Transmitter - 40 C + 85 C SMD/SMT TSSOP-38
Texas Instruments Interface - Specialised 7-CHANNEL INTEGRATED ESD SOLUTION 140In Stock
5,000Expected 6/11/2026
Min.: 1
Mult.: 1
: 2,500

- 40 C + 85 C SMD/SMT SSOP-16 ESD Protection
Texas Instruments Interface - Specialised 7-Ch INTEGRATED ESD SOLUTION 1,589In Stock
Min.: 1
Mult.: 1
: 3,000

- 40 C + 85 C SMD/SMT UQFN-16 ESD Protection
Microchip Technology Interface - Specialised USB 2.0 UTMI 695In Stock
Min.: 1
Mult.: 1

High Speed USB Device PHY 3.3 V 3.3 V - 40 C + 85 C SMD/SMT QFN-36
MaxLinear SP508EEF-L
MaxLinear Interface - Specialised SP508EEF-L 46In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
Texas Instruments Interface - Specialised 2-bit level-translat ing 400-kHz I2C/SMB 737In Stock
Min.: 1
Mult.: 1
: 5,000

Bus Interface 5.5 V 900 mV 900 uA - 40 C + 85 C SMD/SMT X2QFN-8
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 18In Stock
2,450On Order
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised RS232/422/RS485 Transceiver Multi 95In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised Ultra High Speed Multiprotocol Xcvr 5In Stock
450Expected 9/7/2027
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specialised Transceiver w/ 15KV ESD Protect 19In Stock
2,046Expected 11/12/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA - 40 C + 85 C SMD/SMT SSOP-20 +/-15 kV
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 42In Stock
15,000Expected 4/12/2026
Min.: 1
Mult.: 1
: 2,500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

Texas Instruments Interface - Specialised HDMI CompanionChip w / Step-up Converter 334In Stock
Min.: 1
Mult.: 1
: 3,000

- 40 C + 85 C SMD/SMT DSBGA-28
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators
6,933Expected 17/9/2027
Min.: 1
Mult.: 1
: 4,000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
onsemi Interface - Specialised NCN5150 QFN OAC
56,490On Order
Min.: 1
Mult.: 1
Max.: 5,000
: 2,500

MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators
2,897Expected 30/4/2027
Min.: 1
Mult.: 1

32 V 20 V - 40 C + 85 C SMD/SMT VFQFPN-24
MaxLinear Interface - Specialised 20MBPS 8CH MULTI 0-70C
373On Order
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 3.465 V 3.135 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100
Texas Instruments Interface - Specialised 19bit A 595-SN74LV16 1284DL A 595-SN74LV A 595-SN74LV161284DL Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Bus Interface 5.5 V 4.5 V 70 mA - 40 C + 85 C SMD/SMT SSOP-48