PI3EQX64904FLAEX

Diodes Incorporated
621-PI3EQX64904FLAEX
PI3EQX64904FLAEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters PCIe Eqx W-LGA6127-31 T&R 5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.94 $11.94
$9.26 $92.60
$8.59 $214.75
$7.84 $784.00
$7.66 $1,915.00
Full Reel (Order in multiples of 5000)
$6.81 $34,050.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
I2C
- 40 C
+ 85 C
SMD/SMT
LGA-31
Reel
Cut Tape
Application: PCIe Application
Brand: Diodes Incorporated
Data Rate: 64 GT/s
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 250 mW
Product Type: Signal Buffers, Repeaters
Series: PI3EQX64904
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3EQX64904 64GT/s PAM4 4-Channel ReDriver™

Diodes Inc. PI3EQX64904 64GT/s PAM4 4-Channel ReDriver™ provides programmable equalization, flat gain I2C control, swing linearity, and optimizes performance over a variety of physical mediums by reducing intersymbol interference. The ReDriver supports four 100Ω differential CML data I/Os between the protocol ASIC and a switch fabric, over cable, or to extend the signals across other distant data pathways on the user’s platform.