MouseReel Interface - I/O Expanders

Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 2,513In Stock
Min.: 1
Mult.: 1
: 5,000

TCA9536 SMD/SMT X2SON-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV
Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 2,804In Stock
Min.: 1
Mult.: 1
: 5,000

TCA9536 SMD/SMT X2SON-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV


Diodes Incorporated Interface - I/O Expanders Interface IO Expander TSSOP-24 T&R 3K 5,714In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV


Diodes Incorporated Interface - I/O Expanders Interface IO Expander W-QFN4565-46 T&R 3.5K 4,565In Stock
7,000Expected 9/6/2026
Min.: 1
Mult.: 1
Max.: 570
: 3,500

PI4IOE5V6534Q SMD/SMT TQFN-46 I2C, Serial 28 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 105 C Reel, Cut Tape, MouseReel 2 kV

Diodes Incorporated Interface - I/O Expanders 8-bit I2C-bus I/O Expander 8,261In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

PIO4IO SMD/SMT UQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Diodes Incorporated Interface - I/O Expanders Interface IO Expander 11,412In Stock
24,500Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 1,280
: 3,500

PIO4IO SMD/SMT TQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Diodes Incorporated Interface - I/O Expanders 16-bit I2C and SMBus Port 3,881In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

PIO4IO SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
Diodes Incorporated Interface - I/O Expanders 4-bit I2C and SMBus low power I/O port 3,538In Stock
Min.: 1
Mult.: 1
: 2,500

PIO4IO SMD/SMT MSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
Diodes Incorporated Interface - I/O Expanders 16-bit I2C and SMBus low power I/O port 232In Stock
Min.: 1
Mult.: 1
: 3,500

PIO4IO SMD/SMT TQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV

Diodes Incorporated Interface - I/O Expanders 8-bit I2C and SMBus IO Port 4,568In Stock
Min.: 1
Mult.: 1
: 2,500

PIO4IO SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV

NXP Semiconductors Interface - I/O Expanders 8bit IO Expander Low Voltage HVQFN 3,754In Stock
Min.: 1
Mult.: 1
: 6,000

PCA6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8bit IO Expander Low Voltage TSSOP 5,664In Stock
Min.: 1
Mult.: 1
: 2,500

PCA6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16b I2C BUS INTERUPT 6,499In Stock
Min.: 1
Mult.: 1
: 2,500

PCA6416 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8BIT I2C FMQB GPIO PU2K EEPROM 2,080In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9500 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8BIT I2C 7,687In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9501 SMD/SMT TSSOP-20 I2C, Serial, SMBus 8 I/O With Interrupt 2.5 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-BITI/O EXPDR 2,240In Stock
3,000Expected 6/7/2026
Min.: 1
Mult.: 1
: 1,500

PCA9502BS SMD/SMT HVQFN-24 I2C, Serial 8 I/O With Interrupt 2.3 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 40BIT I2C FMTP GPIO INT RST OE 1,687In Stock
6,000Expected 9/7/2026
Min.: 1
Mult.: 1
: 2,000

PCA9506 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders EXPNDBL 5-CH I2C HUB 4,290In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9518A SMD/SMT TSSOP-20 I2C, Serial, SMBus 5 I/O Without Interrupt 3.3 V 3.3 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16bit I2C IO Port 2,187In Stock
12,000Expected 21/7/2026
Min.: 1
Mult.: 1
: 6,000

PCA9535A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders DUAL I2C/SMBUS VOLT 3,482In Stock
6,000Expected 10/8/2026
Min.: 1
Mult.: 1
: 6,000

PCA9535C SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16BIT I2C FM TP GPIO 7,310In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9535C SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-BIT I2C FM TP GPIO INT 2,425In Stock
5,000Expected 3/8/2026
Min.: 1
Mult.: 1
: 2,500

PCA9535 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 4-BIT I2C FM TP GPIO 9,159In Stock
12,000Expected 23/6/2026
Min.: 1
Mult.: 1
: 6,000

PCA9536 SMD/SMT HVSON-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP10 package 3,928In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9537DP SMD/SMT TSSOP-10 I2C, Serial, SMBus 4 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors Interface - I/O Expanders 8bit I2C IO Port 2,361In Stock
12,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 6,000

PCA9538A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV