QFN-16 Interface - I/O Expanders

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
Microchip Technology Interface - I/O Expanders 8B I/O Expander I2C interface 13,754In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 8B I/O Expander SPI interface 6,450In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-16 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 8B I/O Expander SPI interface 10,857In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 8B I/O Expander SPI interface 2,753In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-16 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Lumissil Interface - I/O Expanders Multi-function I/O Drvr Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

IS31IO7328 SMD/SMT QFN-16 2.4 V 5.5 V - 40 C + 125 C Reel