M95P16-IXCST/EF

STMicroelectronics
511-M95P16-IXCST/EF
M95P16-IXCST/EF

Mfr.:

Description:
Interface - I/O Expanders Ultra low-power 16 Mbit Serial SPI Page EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,265

Stock:
3,265 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.89 $1.89
$1.77 $17.70
$1.68 $42.00
$1.65 $165.00
$1.61 $402.50
$1.57 $785.00
$1.56 $1,560.00
$1.54 $3,850.00
Full Reel (Order in multiples of 5000)
$1.46 $7,300.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - I/O Expanders
RoHS:  
M95P16
SMD/SMT
WLCSP-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

M95P16 Ultra Low Power 16-Mbit SPI Page EEPROM

STMicroelectronics M95P16 Ultra Low Power 16-Mbit SPI Page EEPROM is based on Non-Volatile Memory (NVMe) technology. This EEPROM comes with byte flexibility, page alterability, high page cycling performance, and ultra-low power consumption, equivalent to EEPROM technology. The M95P16 EEPROM is organized as 4096 programmable pages of 512 bytes each, accessed through an SPI bus, with high-performance dual-and quad-SPI outputs. This EEPROM features ultra-low power consumption, ECC for high memory reliability (DEC, TED), electronic identification, and Schmitt trigger inputs for noise filtering. The M95P16 EEPROM supports up to 80MHz clock frequency, 1.6V to 3.6V supply voltage range, and is ECOPACK2 (RoHS compliant) and halogen-free.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.