CMX655DQ6

CML Micro
226-CMX655DQ6
CMX655DQ6

Mfr.:

Description:
Interface - CODECs Direct Connection to MEMs Microphones and includes a 1W Class-D Speaker Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235
Can Dispatch Immediately
On Order:
280
Expected 9/6/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$2.20 $55.00
$1.97 $197.00
$1.88 $1,052.80
$1.77 $4,460.40
$1.71 $8,618.40
10,080 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.27
Min:
1

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Voice
16 bit
48 kHz
Serial, SPI
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Tray
Brand: CML Micro
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: CODECs
Series: CMX655/EV6550D
Factory Pack Quantity: 280
Subcategory: Interface ICs
THD plus Noise: 1 %
Unit Weight: 5.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Voice Interface ICs

CML Micro Digital Voice Interface ICs comprise a range of flexible technologies supporting voice-data generation, coding, transcoding, and decoding functions for digital communication systems, as well as many other in-band audio applications where there is a need for storage and playback. These surface mount devices operate within a -40°C to +85°C temperature range and provide Serial, SPI, PCM, and I2S interface options.

CMX655D Ultra-Low Power Voice Codec

CML Micro CMX655D Ultra-Low Power Voice Codec features an integrated digital microphone interface that connects single or dual MEMS microphones to the device, with parallel processing of each data stream to maintain phase alignment between the two channels. In the reverse channel, digital voice data drives a Class D speaker driver, also featuring programmable filtering and digital gain control. This architecture operates with much higher efficiency than conventional speaker drivers. An additional low-level output is also provided. The CMX655D is available in a small VQFN-24 package, ideal for space-constrained applications.