TSCS25A3X1NDGIZAX

Tempo Semiconductor
472-SCS25A3X1NDGIZAX
TSCS25A3X1NDGIZAX

Mfr.:

Description:
Interface - CODECs I2S/LJ/RJ/BT PCM with Gain Code Support, Stereo Codec, Stereo AMIC Support, DSP Processing, HP Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2450   Multiples: 490
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.25 $10,412.50
$4.21 $12,377.40

Product Attribute Attribute Value Select Attribute
Tempo Semiconductor
Product Category: Interface - CODECs
RoHS:  
CODECs
32 bit
I2C, I2S
2 ADC
2 DAC
2 V
1.7 V
0 C
+ 70 C
SMD/SMT
QFN-40
Brand: Tempo Semiconductor
Data Rate: 8 kHz to 96 kHz
Operating Supply Current: 15 mA
Operating Supply Voltage: 1.7 V to 2 V
Product Type: CODECs
SNR - Signal to Noise Ratio: 124 dB
Factory Pack Quantity: 490
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390000
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.