Interface - CODECs

Results: 301
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Interface - CODECs Low-power mono audio codec with 105dB dy 6,299In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3,000

Audio Codecs Mono I2S 1 ADCs 1 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape
Texas Instruments Interface - CODECs Low-power stereo aud io codec with 105dB 3,439In Stock
3,000Expected 4/6/2026
Min.: 1
Mult.: 1
Max.: 150
: 3,000

Audio Codecs Stereo I2S 2 ADCs 2 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Hardware-control ste reo audio codec wit 2,484In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3,000

CODECs 32 bit I2S 2 ADC 2 DAC 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs High-performance mon o audio codec with 1,982In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3,000

Audio Codecs Mono I2S 1 ADCs 2 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs High-performance ste reo audio codec wit 2,442In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3,000

Audio Codecs Stereo I2S 2 ADCs 2 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Hardware-control ste reo audio codec wit 2,563In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

CODECs 32 bit I2S 2 ADC 2 DAC 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Automotive mono audi o codec with 102-dB 2,990In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

Audio CODECs I2C, SPI 1 ADC 1 DAC 3.6 V 3 V - 40 C + 125 C SMD/SMT WQFN-32 Reel, Cut Tape
Analog Devices Interface - CODECs LP digital ANC audio codec w/ HiFi-3Z 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

Audio CODECs Audio CODEC, Low Power 24 bit 768 kHz I2C, SPI, UART 3 ADC 1 DAC 1.98 V, 1.21 V 850 mV, 1.7 V - 40 C + 85 C SMD/SMT LFCSP-64 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Very LW PWR Stereo A udio CODEC/miniDSP A 595-V320AIC3254IRHBT 4,515In Stock
Min.: 1
Mult.: 1
: 3,000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 3.6 V 1.9 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Stereo USB1.1 CODEC A 595-PCM2903CDB A 5 A 595-PCM2903CDB 5,057In Stock
Min.: 1
Mult.: 1
: 2,000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 3.3 V 3.3 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs 16B Audio CODEC w/ U SB interface A 595- A 595-PCM2912APJT 3,978In Stock
Min.: 1
Mult.: 1
: 1,000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT TQFP-32 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec 593In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz I2C 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Tray
Analog Devices Interface - CODECs 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec 1,730In Stock
Min.: 1
Mult.: 1
: 1,500

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz I2C 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 4-ADC 8-DAC Audio codec w/on chip PLL 347In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-48 AEC-Q100 Tray
Analog Devices Interface - CODECs 2.5V 24B SigmaDelta Mono Codec 766In Stock
1,000Expected 4/6/2026
Min.: 1
Mult.: 1
: 1,000

Audio CODECs Audio CODEC, Mono 24 bit 48 kHz Serial 1 ADC 1 DAC - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs Stereo, LP, 96kHz, 24B Audio Codec 695In Stock
Min.: 1
Mult.: 1
: 1,500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 4 ADC, 2 DAC Low Power CODEC, Audio DSPs 751In Stock
Min.: 1
Mult.: 1
: 1,500

Low Power CODECs Audio CODEC, Low Power 24 bit I2C, SPI 4 ADC 2 DAC 1.98 V 1.1 V - 40 C + 85 C SMD/SMT WLCSP-42 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 3ADCs 1DAC Lowpower codec with aud DSPs 4,466In Stock
Min.: 1
Mult.: 1
: 5,000

Audio CODECs 24 bit I2C, SPI, UART 3 ADC 1 DAC 1.98 V 1.7 V - 40 C + 85 C SMD/SMT WLCSP-56 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 24-bit Stereo Audio Codec 2,498In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.65 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Tray
Analog Devices Interface - CODECs 24-bit Stereo Audio Codec 1,562In Stock
Min.: 1
Mult.: 1
: 1,500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.63 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs Low Power Audio Codec 1,770In Stock
Min.: 1
Mult.: 1
: 1,500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Automotive Low-Power 96kHz Mono Audio Co 4,161In Stock
Min.: 1
Mult.: 1
: 3,000

Audio CODECs Mono 16 bit I2C 1 DAC 1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 105 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low-Pwr 4-channel CO DEC A 595-TLV320AIC A 595-TLV320AIC34IZAS 640In Stock
Min.: 1
Mult.: 1
: 2,500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 4 ADC 4 DAC 1.95 V, 3.6 V 1.525 V, 2,4 V - 40 C + 85 C SMD/SMT nFBGA-87 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Stereo CODEC A 595-TLV320C3104IRH A 595-TLV320C3104IRHBT 1,977In Stock
Min.: 1
Mult.: 1
: 3,000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Stereo CODEC A 595-TLV320C3105IRH A 595-TLV320C3105IRHBT 2,774In Stock
Min.: 1
Mult.: 1
: 3,000

PCM CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel