MEC1723N-B0-I/LJ-TR

Microchip Technology
579-MEC1723NB0ILJTR
MEC1723N-B0-I/LJ-TR

Mfr.:

Description:
I/O Controller Interface IC Embedded Controller 416 KB Total SRAM with EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$10.81 $32,430.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WFBGA-176
SPI
155 I/O
3.465 V
3.135 V
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Data Bus Width: 32 bit
Embedded Options: Embedded
Number of Timers/Counters: 4 x 16 bit, 2 x 32 bit
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 69.3 mW
Product Type: I/O Controller Interface IC
Resolution: 10 bit, 12 bit
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.