MEC1728N-B0-I/SZ

Microchip Technology
579-MEC1728N-B0-I/SZ
MEC1728N-B0-I/SZ

Mfr.:

Description:
I/O Controller Interface IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 260   Multiples: 260
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.26 $2,667.60
$10.24 $5,324.80

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
SMD/SMT
WFBGA-144
Keyboard and Embedded Controllers
SPI
123 I/O
3.465 V
1.71 V
- 40 C
+ 85 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 32 bit
Embedded Options: Embedded
FSB Parity: Parity
Number of Ports: 15 Port
Number of Timers/Counters: 4 x 16 bit, 2 x 32 bit
Operating Supply Voltage: 1.71 V to 3.465 V
Pd - Power Dissipation: 69.3 mW
Product Type: I/O Controller Interface IC
Resolution: 16 bit
Factory Pack Quantity: 260
Subcategory: Interface ICs
Type: Embedded Controller with SPI Integration
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
5A992.C