ADN4622 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices ADN4622BRNZ
Analog Devices Digital Isolators Quad Chan 2.5Gbps 2+2 LVDS Isolator 196In Stock
92Expected 3/9/2026
Min.: 1
Mult.: 1

ADN4622 SMD/SMT SOIC-28 4 Channel 2.5 Gb/s 5700 Vrms Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 116 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD 2.5bps 2+2 LVDS Isolator
625Expected 26/11/2027
Min.: 1
Mult.: 1

ADN4622 SMD/SMT SOIC-Wide-28 4 Channel Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 2.15 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators Quad 2.5Gbps 2+2 LVDS Isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ADN4622 SMD/SMT 4 Channel Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 2.15 ns - 40 C + 125 C Reel
Analog Devices ADN4622BRNZ-RL
Analog Devices Digital Isolators Quad Chan 2.5Gbps 2+2 LVDS Isolator Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ADN4622 SMD/SMT SOIC-28 4 Channel 2.5 Gb/s 5700 Vrms Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 116 mA 2.15 ns - 40 C + 125 C Reel