Texas Instruments ISO7640FM Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators 6kVpk Low Pwr Quad C h 150Mbps Dig Iso A A 595-ISO7640FMDWR 840In Stock
Min.: 1
Mult.: 1

ISO7640FM SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Galvanic Isolation 5 V 2.7 V 8.2 mA, 35 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators 6kVpk Low Pwr Quad C h 150Mbps Dig Iso A A 595-ISO7640FMDW 2,173In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7640FM SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Galvanic Isolation 5 V 2.7 V 8.2 mA, 35 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel