ADUM4166BRIZ

Analog Devices
584-ADUM4166BRIZ
ADUM4166BRIZ

Mfr.:

Description:
Digital Isolators 5kV 480Mbps USB Dig Isolator Periph

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
302
Expected 28/7/2026
465
217
Expected 20/8/2026
248
Expected 27/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.73 $26.73
$23.92 $239.20
$16.81 $420.25
$14.60 $1,357.80
$14.22 $7,493.94

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM4166
SMD/SMT
SOIC-20
4 Channel
Bidirectional
480 Mb/s
5700 Vrms
Capacitive Coupling
3.6 V
3 V
48 mA
- 55 C
+ 125 C
Tube
Brand: Analog Devices
Maximum Fall Time: 350 ns
Maximum Rise Time: 350 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.5 W
Product: Digital Isolators
Product Type: Digital Isolators
Shutdown: No Shutdown
Factory Pack Quantity: 31
Subcategory: Interface ICs
Type: RMS Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuM4165 & ADuM4166 USB 2.0 Port Isolators

Analog Devices Inc. ADuM4165 and ADuM4166 USB 2.0 Port Isolators utilize iCoupler® technology to dynamically support all USB 2.0 data rates, low (1.5 Mbps), full (12 Mbps), or high (480 Mbps), as required. The ADUM4165 and ADUM4166 support host isolation with automatic speed negotiation as well as peripheral isolation. High-speed data is retimed for jitter reduction, requiring an external clock signal or crystal input. The ADuM4165 supports the clock or crystal input on the upstream side, and the ADuM4166 supports the clock or crystal input on the downstream side, offering two options to best suit the system design. Analog Devices Inc. ADuM4165 and ADuM4166 USB 2.0 Port Isolators are housed in a SOIC-20 wide-body package and feature a -55°C to +125°C operating temperature range.