VDFN-8 CAN Interface IC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Microchip Technology CAN Interface IC CAN TRX with VIO PIN (DFN8) 6,000In Stock
Min.: 6,000
Mult.: 6,000
: 6,000

High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with VIO PIN (DFN8) 74,096In Stock
Min.: 1
Mult.: 1
: 6,000

ATA6561 High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with NSIL PIN (DFN8) 5,990In Stock
Min.: 1
Mult.: 1
: 6,000

ATA6560 High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape

Microchip Technology CAN Interface IC CAN TRX with VIO PIN (DFN8)
12,000Expected 15/10/2026
Min.: 6,000
Mult.: 6,000
: 6,000

ATA6561 High Speed SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel

Microchip Technology CAN Interface IC CAN TRX with NSIL PIN (DFN8) Non-Stocked Lead-Time 21 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

ATA6560 High Speed SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel
Microchip Technology CAN Interface IC CAN TRX with Silent Mode (DFN8) Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel
Microchip Technology CAN Interface IC CANTRX w. Silent Mode + improved Wake Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA With ESD Protection AEC-Q100 Reel