I13TL1A0

Vicor
492-I13TL1A0
I13TL1A0

Mfr.:

Description:
Digital Isolators 10x10 LGA Digital Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$37.72 $37.72
$29.97 $299.70
$27.34 $683.50
$26.79 $1,339.50

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Digital Isolators
REACH - SVHC:
SMD/SMT
LGA-8
3 Channel
Unidirectional
3000 Vrms
Magnetic Coupling
3.6 V
2.5 V
5.06 mA
- 40 C
+ 125 C
Tube
Brand: Vicor
Forward Channels: 1 Channel
Maximum Fall Time: 26 ns
Maximum Rise Time: 95 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 100 mW
Product Type: Digital Isolators
Pulse Width: 84 ns
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Interface ICs
Tradename: VI Chip
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.