Texas Instruments SN65HVD1040 Series CAN Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Auto Cat EMC Opt CAN Transceiver 48,435In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Industrial CAN Trans A 595-SN65HVD1040D A 595-SN65HVD1040D 1,800In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Industrial CAN Trans ALT 595-SN65HVD1040 ALT 595-SN65HVD1040DR 892In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC High Temp Industrial CAN Xcvr 4In Stock
Min.: 1
Mult.: 1

SN65HVD1040 SMD/SMT CFP-8 4.75 V 5.25 V - 55 C + 210 C 50 mA Tube
Texas Instruments CAN Interface IC High Temp Industrial CAN Xcvr
139Expected 8/6/2026
Min.: 1
Mult.: 1

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 55 C + 210 C 50 mA 12 kV Tube
Texas Instruments CAN Interface IC DIE SALE CAN Transce iver
Non-Stocked Lead-Time 18 Weeks
Min.: 210
Mult.: 210

SN65HVD1040 CAN Controller SMD/SMT Die 4.75 V 5.25 V - 55 C + 210 C 70 mA Tube