Magnetic Coupling Digital Isolators

Results: 1,268
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 2-Ch 3-5.5V DC-1Mbit w/Enhanced ESD 985In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 341In Stock
Min.: 1
Mult.: 1

ADUM3471 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 214In Stock
Min.: 1
Mult.: 1

ADUM3471 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 1,085In Stock
Min.: 1
Mult.: 1

ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.4 mA 100 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 1,184In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 450In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,2:2 842In Stock
Min.: 1
Mult.: 1

ADUM6412 SMD/SMT SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 9.8 mA 7.2 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators isoPower 5kV, LowEMI, 4ch data 3:1, 3.3V 664In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 190 mA 10 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 501In Stock
Min.: 1
Mult.: 1

ADUM7643 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 22 mA, 24 mA 14 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 3-5.5 V DC-1 Mbit/sec, 2Chnl Dgtl 2Txr, 803In Stock
Min.: 1
Mult.: 1

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5 V DC- 1 Mbit/sec, 2Chnl Dgtl 2Txr, 1,141In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1 1,457In Stock
Min.: 1
Mult.: 1

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.71 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1 4,748In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 2,196In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 1,062In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM140E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1,211In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1411 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 3.8 mA, 5.4 mA 30 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 1,142In Stock
Min.: 1
Mult.: 1

ADUM1440 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC Robust 5 ch digitalI SO 5/0 1,042In Stock
Min.: 1
Mult.: 1

ADUM150N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 16 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 462In Stock
Min.: 1
Mult.: 1

ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators Robust 5kV 5 CH digital ISO, 4/1 472In Stock
Min.: 1
Mult.: 1

ADUM251N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 15 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators pb Free DUAL-CHANNEL DIGITAL ISOLATORS 461In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 2,269In Stock
Min.: 1
Mult.: 1

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.1 mA 50 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 259In Stock
Min.: 1
Mult.: 1

ADUM3472 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 48 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 226In Stock
Min.: 1
Mult.: 1

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators isoPower 5kV, LowEMI, 4ch data 2:2, 3.3V 1,268In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 190 mA 10 ns - 40 C + 125 C Tube