BGSX24M2U16E6327XTSA1

Infineon Technologies
726-BGSX24M2U16E6327
BGSX24M2U16E6327XTSA1

Mfr.:

Description:
RF Switch ICs ANTENNA DEVICES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,485
Expected 15/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.36 $1.36
$1.09 $10.90
$1.00 $25.00
$0.898 $89.80
$0.844 $211.00
$0.809 $404.50
$0.78 $780.00
$0.73 $1,825.00
Full Reel (Order in multiples of 4500)
$0.727 $3,271.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Switch ICs
RoHS:  
DP4T
400 MHz
7.125 GHz
2.35 dB
47 dB
- 40 C
+ 85 C
SMD/SMT
ULGA-16-6
Si
Reel
Cut Tape
MouseReel
Bandwidth: 100 MHz
Brand: Infineon Technologies
Operating Supply Current: 26 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 4500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.3 V
Supply Voltage - Min: 1.1 V
Part # Aliases: BGSX24M2U16E6327XTSA1 SP005832423
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Antenna Cross Switches

Infineon Technologies Antenna Cross Switches are engineered for advanced 5G SRS applications, delivering exceptional performance with high linearity of up to 39dBm input power. The switches enable switching between antennas to select the best-performing antenna for optimizing transmit power for an Up-Link (UL) or improved receive sensitivity for a Down-Link (DL). The antenna cross switches boast low current consumption, making the components efficient for energy-sensitive designs while maintaining low insertion loss for optimal signal integrity. With high port-to-port isolation of up to 7.125GHz, the devices effectively minimize interference between channels. The Infineon Technologies antenna cross switches also feature a maximum rapid switching time of just 2µs, ensuring quick response and reliable operation in dynamic communication environments.