QFN-16 RF Detector

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices RF Detector Log Detector, 8-30 GHz 1In Stock
Min.: 1
Mult.: 1
Max.: 1

Logarithmic Detector 8 GHz to 30 GHz 54 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT QFN-16 Cut Tape
MACOM RF Detector Power Detector, 5-45 GHz,GaAs, 3x3mm QFN 761In Stock
Min.: 1
Mult.: 1
: 1,000

Power Detector 5 GHz to 44 GHz 30 dB Single 4.5 V Si + 85 C - 40 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector UltraFast 7ns Response Time 15GHz RF Power Detector with Comparator 258In Stock
Min.: 1
Mult.: 1
Max.: 258

RF Power Detector 600 MHz to 15 GHz 40 dB Single 3 V to 5.5 V Si + 125 C - 40 C SMD/SMT QFN-16 Tube
Analog Devices RF Detector UltraFast 7ns Response Time 15GHz RF Power Detector with Comparator

RF Power Detector 600 MHz to 15 GHz 40 dB Single 5.8 V Si + 125 C - 40 C SMD/SMT QFN-16 Tube