AEC-Q100 RF Amplifier

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices / Maxim Integrated RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Au 6,722In Stock
Min.: 1
Mult.: 1
Max.: 6,722
: 2,500

315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SC70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C AEC-Q100 MAX2634 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier High Linearity, SDARs LNA 345In Stock
Min.: 1
Mult.: 1
: 2,500

2.332 GHz 3.3 V to 5.25 V 60 mA 15.1 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 22.5 dBm 36 dBm - 40 C + 105 C AEC-Q100 QPL6216Q Reel, Cut Tape
Guerrilla RF RF Amplifier 5V/70 mA/2.5 GHz 9,297In Stock
107,500On Order
Min.: 1
Mult.: 1
: 2,500

1 GHz to 6 GHz 2.7 V to 5 V 55 mA 21 dB 0.37 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 36 dBm - 40 C + 105 C AEC-Q100 GRF2093 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hi-Linearity SDARS LNA 1,758In Stock
Min.: 1
Mult.: 1
: 2,500

2.332 GHz 3.3 V to 5.25 V 55 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.5 dBm 35 dBm - 40 C + 105 C AEC-Q100 QPL6207Q Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver, SDARS/Compensator/GPS; 0.1 - 3.8 GHz AEC-Q100 Automotive Qualified 1,223In Stock
7,500Expected 15/9/2026
Min.: 1
Mult.: 1
: 2,500

700 MHz to 3.8 GHz 1.8 V to 5 V 70 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 23.5 dBm 36.5 dBm - 40 C + 105 C AEC-Q100 GRF4002 Reel, Cut Tape

Guerrilla RF RF Amplifier Ultra Low Noise Amplifier, SDARS/GNSS/GPS LNA, 1.0 - 6.0 GHz, AEC-Q100 Automotive Qualified 2,129In Stock
Min.: 1
Mult.: 1
: 2,500

1 GHz to 6 GHz 5 V 60 mA 20.5 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17.5 dBm 35.5 dBm - 40 C + 105 C AEC-Q100 GRF2074 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block, Compensator, 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified 1,318In Stock
Min.: 1
Mult.: 1
: 2,500

50 MHz to 6 GHz 2.7 V to 8 V 100 mA 14.6 dB 2.7 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.7 dBm 40 dBm - 40 C + 105 C AEC-Q100 GRF2012 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra-Low Noise Amplifier: SDARS LNA, 2.0 - 6.0 GHz, AEC-Q100 Automotive Qualified 1,884In Stock
Min.: 1
Mult.: 1
: 2,500

3 GHz to 6 GHz 2.7 V to 5 V 70 mA 20.5 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.8 dBm 35 dBm - 40 C + 105 C AEC-Q100 GRF2073 Reel, Cut Tape

Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; 0.4 - 4.2 GHz AEC-Q100 Automotive Qualified 1,907In Stock
Min.: 1
Mult.: 1
: 2,500
400 MHz to 4.2 GHz 5 V 50 mA 17.8 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 33 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape
Guerrilla RF RF Amplifier .1-6GHz GaAs Gain 17dB 555In Stock
Min.: 1
Mult.: 1
: 2,500

100 MHz to 6 GHz 3 V to 8 V 60 mA 17 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24 dBm 39 dBm - 40 C + 105 C AEC-Q100 GRF4014 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra-Low Noise Amplifier, SDARS/GNSS/GPS LNA, 0.7 - 2.7 GHz; AEC-Q100 Automotive Qualified 392In Stock
Min.: 1
Mult.: 1
: 2,500

700 MHz to 2.7 GHz 2.7 V to 5 V 60 mA 19 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 21 dBm 38 dBm - 40 C + 105 C AEC-Q100 GRF2071 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 1.7 - 1.8 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier 1,479In Stock
Min.: 1
Mult.: 1
: 1,500
1.7 GHz to 1.8 GHz 5 V 305 mA 27.5 dB 5.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 48 dBm - 40 C + 105 C AEC-Q100 GRF5517 Reel, Cut Tape
Infineon Technologies RF Amplifier RF SILICON MMIC 3,859In Stock
Min.: 1
Mult.: 1
: 3,000

100 MHz to 3 GHz 2 V to 5 V 9.4 mA 22 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si 7 dBm - 65 C + 150 C AEC-Q100 BGA427 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 54In Stock
Min.: 1
Mult.: 1
: 3,000

100 MHz to 3 GHz 2 V to 5 V 25 mA 18.5 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si 7 dBm - 65 C + 150 C AEC-Q100 BGA427 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier AM/FM Car Antenna Low-Noise Amplifier 130In Stock
Min.: 1
Mult.: 1
Max.: 130

148 kHz to 162.5 MHz 6 V to 24 V 75 mA 6 dB 2.75 dB Low Noise Amplifiers SMD/SMT TQFN-24 Si - 40 C + 85 C AEC-Q100 MAX2180A Tube
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne 47In Stock
Min.: 1
Mult.: 1
Max.: 47

76 MHz to 162.5 MHz 4.75 V to 5.25 V 56 mA 8.3 dB 2.5 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C AEC-Q100 MAX2181A Tube
Guerrilla RF RF Amplifier Ultra-High Gain LNA; 0.1 - 2.7 GHz; AEC-Q100 Grade 2 Qualified; Broadband linear gain block featuring ultra-high gain 813In Stock
Min.: 1
Mult.: 1
: 2,500
100 MHz to 2.7 GHz 1.8 V to 5 V 60 mA 28 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 31 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 0.7 - 0.8 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier 471In Stock
Min.: 1
Mult.: 1
: 1,500
700 MHz to 800 MHz 5 V 305 mA 30.5 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 33.4 dBm 47.3 dBm - 40 C + 105 C AEC-Q100 GRF5507 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified 715In Stock
Min.: 1
Mult.: 1
: 2,500

50 MHz to 8 GHz 2.7 V to 8 V 100 mA 18.5 dB 1.3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 38.5 dBm - 40 C + 105 C AEC-Q100 GRF2013 Reel, Cut Tape
Infineon Technologies RF Amplifier RF SI MMIC-Amp SIEGET 25 Tech
2,973Expected 3/12/2026
Min.: 1
Mult.: 1
: 3,000

100 MHz to 3 GHz 3 V 6.7 mA 17 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si - 2.5 dBm 13 dBm - 65 C + 150 C AEC-Q100 BGA420 Reel, Cut Tape, MouseReel
Microchip Technology RF Amplifier COM.RADIO-Low-noise antenna amplifier Non-Stocked
Min.: 6,000
Mult.: 6,000

Si AEC-Q100
Infineon Technologies RF Amplifier RF SI MMIC-Amp SIEGET 25 Tech Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3,000

100 MHz to 3 GHz 3 V 6.7 mA 13 dB 2.3 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si - 2.5 dBm 13 dBm - 65 C + 150 C AEC-Q100 BGA420 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain, Ultra-Low Noise Amplifier/Driver; IEEE 802.11a/n/ac/p, 4.9 - 6.0 GHz, AEC-Q100 Automotive Qualified Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

4.9 GHz to 9 GHz 2.7 V to 5 V 18 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9 dBm 19 dBm - 40 C + 105 C AEC-Q100 GRF2501 Reel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 1.8 - 1.91 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500
1.8 GHz to 1.91 GHz 5 V 310 mA 27 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 45 dBm - 40 C + 105 C AEC-Q100 GRF5518 Reel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 2.5 - 2.7GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500
2.5 GHz to 2.7 GHz 5 V 250 mA 30 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32.2 dBm 45 dBm - 40 C + 105 C AEC-Q100 GRF5526 Reel